- RS-artikelnummer:
- 170-1780
- Tillv. art.nr:
- LR6-202WJNU-RY
- Tillverkare / varumärke:
- Patlite
Tillfälligt slut i lager – restorder för leverans 2024-08-15
Pris (ex. moms) Varje
1 415,08 kr
(exkl. moms)
1 768,85 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 415,08 kr |
- RS-artikelnummer:
- 170-1780
- Tillv. art.nr:
- LR6-202WJNU-RY
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifikationer
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 179mm |
Base Diameter | 60mm |
Connection Cable Length | 3.3m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Housing Colour | Silver |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Current Consumption | 250mA |