- RS-artikelnummer:
- 170-1731
- Tillv. art.nr:
- LR6-102LJNW-G
- Tillverkare / varumärke:
- Patlite
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
1 167,61 kr
(exkl. moms)
1 459,51 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 167,61 kr |
- RS-artikelnummer:
- 170-1731
- Tillv. art.nr:
- LR6-102LJNW-G
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Patlite Single Tower Light
The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has an off-white body colour. It has a supply voltage of 24VDC. The tower light is base mount. It has a green LED. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.
Features and Benefits
Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
No Flashing/Buzzer
Pole mount with Linear Bracket/Cable
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
Service temperature ranges between -20°C and 50°C
Φ60 base
Certifications
CSA-C22.2 No.14 EMC Directive (EN 61000-6-4, EN 61000-6-2) FCC Part 15 Subpart B Class A IP65 KC (KN 61000-6-4, KN 61000-6-2) Low-voltage Directive (IEC /EN 60947-5-1, EN62471) UL 508
Specifikationer
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 424mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
IP Rating | IP54 |
Connection Type | Cable |
Current Consumption | 250mA |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Colour | Off-White |
- RS-artikelnummer:
- 170-1731
- Tillv. art.nr:
- LR6-102LJNW-G
- Tillverkare / varumärke:
- Patlite