- RS-artikelnummer:
- 170-1726
- Tillv. art.nr:
- LR6-102LJBW-R
- Tillverkare / varumärke:
- Patlite
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 690,67 kr
(exkl. moms)
2 113,34 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 690,67 kr |
- RS-artikelnummer:
- 170-1726
- Tillv. art.nr:
- LR6-102LJBW-R
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifikationer
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 458.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
IP Rating | IP54 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Current Consumption | 250mA |
Minimum Temperature | -20°C |
Housing Colour | Off-White |
Maximum Decibel | 88dB |
Maximum Temperature | +50°C |
- RS-artikelnummer:
- 170-1726
- Tillv. art.nr:
- LR6-102LJBW-R
- Tillverkare / varumärke:
- Patlite