- RS-artikelnummer:
- 169-8815
- Tillv. art.nr:
- LR4-102LJBW-Y
- Tillverkare / varumärke:
- Patlite
Tillfälligt slut i lager – restorder för leverans 2024-08-15
Pris (ex. moms) Varje
1 655,40 kr
(exkl. moms)
2 069,25 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 655,40 kr |
- RS-artikelnummer:
- 169-8815
- Tillv. art.nr:
- LR4-102LJBW-Y
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Specifikationer
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Yellow |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 458.5mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
IP Rating | IP54 |
Connection Type | Cable |
Current Consumption | 0.045 A, 0.3 A, 250 mA |
Housing Colour | Off-White |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Maximum Decibel | 85dB |