- RS-artikelnummer:
- 169-7512
- Tillv. art.nr:
- LR6-502LJNU-RYGBC
- Tillverkare / varumärke:
- Patlite
Tillfälligt slut i lager – restorder för leverans 2024-08-29
Pris (ex. moms) Varje
2 830,17 kr
(exkl. moms)
3 537,71 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 830,17 kr |
- RS-artikelnummer:
- 169-7512
- Tillv. art.nr:
- LR6-502LJNU-RYGBC
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket
Specifikationer
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 5 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green/Blue/Clear |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Mounting Style | Pole Mount |
Height | 584mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
Connection Type | Cable |
IP Rating | IP54 |
Housing Colour | Silver |
Current Consumption | 45 mA, 250 mA |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |