AUER Signal halfDOME Red/Green/Amber Signal Tower, Buzzer, 24 V ac/dc, 3 Light Elements, Base Mount
- RS-artikelnummer:
- 135-0690
- Tillv. art.nr:
- HD90-Q31
- Tillverkare / varumärke:
- AUER Signal
Se alla Signal Towers
I lager för avsändande samma dag.
Pris (ex. moms) Each
2 606,07 kr
(exkl. moms)
3 257,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 606,07 kr |
- RS-artikelnummer:
- 135-0690
- Tillv. art.nr:
- HD90-Q31
- Tillverkare / varumärke:
- AUER Signal
- COO (Country of Origin):
- AT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
Auer halfDOME90 LED Signal Tower
Features and Benefits
Specifikationer
Attribute | Value |
Range | halfDOME |
Series | halfDOME90 |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Amber, Green, Red |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Base Mount |
Height | 194mm |
Base Diameter | 90mm |
Connection Type | Cable |
IP Rating | IP65 |
Supply Voltage | 24 V ac/dc |
Maximum Decibel | 90dB |
Current Consumption | 0.04A |
Special Features | LED Steady Light, Lens Optics with Reflective Coating, Visual-Audible LED Signal Tower in Half Dome Design |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Minimum Decibel | 81dB |
Housing Colour | Grey |