RS PRO Clear Steady Effect Light Module, 12/240 V ac/dc, BA 15d Bulb, IP66
- RS-artikelnummer:
- 222-2431
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
474,36 kr
(exkl. moms)
592,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 474,36 kr |
*vägledande pris
- RS-artikelnummer:
- 222-2431
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Component Type | Tower Module | |
| Multifunction | No | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Bulb Type | BA 15d | |
| Supply Voltage | 12/240 V ac/dc | |
| Height | 59mm | |
| IP Rating | IP66 | |
| Base Diameter | 75mm | |
| Minimum Temperature | -30°C | |
| Housing Colour | Black, White | |
| Maximum Temperature | +50°C | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Component Type Tower Module | ||
Multifunction No | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Bulb Type BA 15d | ||
Supply Voltage 12/240 V ac/dc | ||
Height 59mm | ||
IP Rating IP66 | ||
Base Diameter 75mm | ||
Minimum Temperature -30°C | ||
Housing Colour Black, White | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- IT
RS PRO IP66 Multi-Purpose Beacon Module
Introducing the range of RS PRO Beacon Modules, ideal visual signalling units offering 360° visibility. All these modules can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. These easy-to-install beacon units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
- The RS PRO beacon module is a robust visual alarm device that is easy to install and has a steady and flashing light output setting
- Made from durable Polycarbonate, the beacon unit is reliable, offering superior protection against UV, and is impact-resistant, ideal for harsh environments
- In addition to this, the beacon is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments
- Ideal for using as a warning light or visual alarm for emergencies like a fire or machine failure, a call point, or general safety measures to indicate potential hazards and exercise caution
- 1 x light output setting: Steady
- Operating Temperature: -30°C to +50°C
- Beacon colours are available in red, blue and clear
- IP66 rated
- Assembled as a component of a customisable signal tower
- CE certified and RoHS compliant
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. Beacons are most commonly used in:
- Industrial and manufacturing environments
- Construction sites
- Safety vehicles for traffic and law enforcement
- Emergency vehicle lighting
- Public areas like offices, shops and housing blocks
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO Red Steady Effect Light Module BA 15d Bulb, IP66
- RS PRO Green Steady Effect Light Module BA 15d Bulb, IP66
- RS PRO Clear Steady Effect Steady Light Element LED Bulb IP66
- Schneider Electric Clear Bulb Base BA 15d
- RS PRO Clear Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Yellow Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Red Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Green Steady Effect Steady Light Element LED Bulb IP66