Patlite LR6 Series Buzzer Unit for Use with LR Series, 24 V dc

Antal (1 enhet)*

515,20 kr

(exkl. moms)

644,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +515,20 kr

*vägledande pris

RS-artikelnummer:
200-8560
Distrelec artikelnummer:
303-15-312
Tillv. art.nr:
LR6-BW
Tillverkare / varumärke:
Patlite
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Patlite

Range

LR6

Series

LR6

Component Type

Buzzer Element

Supply Voltage

24 V dc

Maximum Decibel

88dB

For Use With

LR Series

COO (Country of Origin):
ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.

Buzzer module in White
Diameter of module: 60 mm
Buzzer: 88 dB
Simple Twist & Lock system to install the Buzzer module on beacon tower

relaterade länkar