Allen Bradley 856T Series Blue Flashing, Steady, Strobe Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP66, IP67

Antal (1 enhet)*

2 182,32 kr

(exkl. moms)

2 727,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 182,32 kr

*vägledande pris

RS-artikelnummer:
183-4384
Tillv. art.nr:
856T-BB6
Tillverkare / varumärke:
Allen Bradley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley

Series

856T

Component Type

Beacon

Multifunction

Yes

Current Type

AC, DC

Light Effect

Flashing, Steady, Strobe

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

77mm

IP Rating

IP66, IP67

Base Diameter

70mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Housing Colour

Black

COO (Country of Origin):
AT

Allen Bradley Beacon Tower, 70mm Base Diameter, Blue Lens - 856T-BB6


Use this beacon tower light unit from Rockwell Automation's Allen Bradley series when you need a reliable visual signal in your industrial workplace. It's blue, which generally indicates a gradual powering down or a change in machine processes. The device offers steady, flashing, single-strobe and double-strobe light effects. You can easily cycle through them via a DIP switch to find the one to suit your needs. With a broad operating temperature range between -30°C and +70°C, this component is suitable for use in demanding environments. A compact base diameter of 70mm means it won't take up much space on your panel.

• Supply voltage of 24V AC/DC for use in low-voltage applications
• IP67 rating indicates beacon is dustproof and resistant to immersion in up to a metre of water for 30 minutes
• Low power consumption of 100mA for energy efficiency and minimal heat dissipation

Standards and Certifications


• EN 50581: 2012
• WEEE
• CE Marked
• UL 60947-5-1

856T 70 mm Light Modules, Black Housing colour, Multi-Function LED Steady/Flashing/Strobe 1/Strobe 2, Blue Output colour, Standard Lens Finish

How long will this device operate for?


This device has a mechanical lifespan of over 60,000 hours, so it delivers long-lasting performance.

relaterade länkar