Siemens 8WD44 Series Blue Flashing Light Element, 24 V ac/dc, LED Bulb, IP65

Antal (1 enhet)*

1 402,69 kr

(exkl. moms)

1 753,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 15 december 2025
  • Dessutom levereras 5 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 402,69 kr

*vägledande pris

RS-artikelnummer:
181-1651
Distrelec artikelnummer:
303-97-117
Tillv. art.nr:
8WD4420-5AF
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Range

SIRIUS

Series

8WD44

Component Type

Beacon

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

Height

65.5mm

Base Diameter

70mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Blue

COO (Country of Origin):
DE

Siemens Flashing Light Element, IP65, 70mm Base Diameter - 8WD4420-5AF


This flashing light element serves as a beacon light suitable for industrial applications. It features a sturdy blue housing with compact dimensions of 65.5mm in height and 70mm in diameter. Operating on a versatile voltage range of 24V AC/DC, it meets various signalling requirements. The IP65 rating indicates its protection against dust and water, making it suitable for outdoor use.

Features & Benefits


• Integrated LED for energy-efficient lighting
• Long LED lifespan of 100,000 hours
• High visibility enhances safety in workplaces
• IP65 rated for dust and water resistance
• Designed for continuous light output for clear signalling
• Low power consumption with a maximum current of 30mA

Applications


• Used for emergency signalling in industrial environments
• Suitable for outdoor use owing to its weatherproof features
• Ideal for automation processes that require visual alerts
• Employed in mechanical installations for high visibility
• Utilised in electrical systems to indicate operational status

Can it withstand extreme temperatures?


Yes, it operates within a temperature range of -20°C to +50°C.

Will it function with different AC frequencies?


It supports AC operation at both 50Hz and 60Hz.

Is it suitable for use in harsh environments?


Yes, due to its IP65 rating and durable construction.

Can this unit be easily installed?


It features a bayonet fastening method for straightforward installation.

Does it require frequent lamp replacements?


The LED's long lifespan significantly reduces the need for replacements.

relaterade länkar