Patlite LR7 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

Antal (1 enhet)*

470,78 kr

(exkl. moms)

588,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +470,78 kr

*vägledande pris

RS-artikelnummer:
169-7528
Distrelec artikelnummer:
303-17-601
Tillv. art.nr:
LR7-02WTNW
Tillverkare / varumärke:
Patlite
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Patlite

Series

LR7

Multifunction

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

99mm

Base Diameter

70mm

IP Rating

IP65, NEMA TYPE 4X, 13

Housing Colour

Off-White

Maximum Temperature

+50°C

Minimum Temperature

-20°C

COO (Country of Origin):
ID
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.

Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular “Twist and Lock” system to easily customize and reconfigure LED and sound modules (Field configurable)
Sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Rated voltage DC24V
Standard body color: Off-white
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket

relaterade länkar