Eaton M22 Series Green Steady Effect Light Module, 85 → 264 V ac, LED Bulb, AC

Antal (1 enhet)*

209,44 kr

(exkl. moms)

261,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +209,44 kr

*vägledande pris

RS-artikelnummer:
246-595
Tillv. art.nr:
182907 M22-LED230TA-G
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Range

Eaton Moeller Series M22

Series

M22

Component Type

Accessory LED

Multifunction

No

Current Type

AC

Light Effect

Steady

Lens Colour

Green

Bulb Type

LED

Supply Voltage

85 → 264 V ac

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Eaton Moeller series M22 LED light element is designed to provide reliable signalling in a compact form. Engineered with robust materials, it delivers optimal performance across a wide operating voltage range of 85 to 264 V AC. The vibrant green light emitted by this front-mount element ensures high visibility, making it ideal for various applications, from industrial settings to control panels. It boasts an impressive lifespan of up to 100,000 hours, significantly reducing maintenance needs. This product integrates seamlessly with existing equipment, offering exceptional ease of installation and adaptability for diverse environments.

Fitted with an IP20 degree of protection for enhanced durability
Mechanical shock resistance up to 30 g ensures reliability in dynamic settings
Wide ambient operating temperature range allows for flexibility in various environments
Cyclic damp heat certification guarantees functionality in humid conditions
Low power consumption maximises energy efficiency while providing superior performance
Front fixing connection type simplifies installation and enhances user convenience

relaterade länkar