RS PRO LED Beacon, 24 V ac/dc, IP54
- RS-artikelnummer:
- 124-515
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
389,80 kr
(exkl. moms)
487,25 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 389,80 kr |
*vägledande pris
- RS-artikelnummer:
- 124-515
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 24 V ac/dc | |
| Maximum Decibel | 72dB | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V ac/dc | ||
Maximum Decibel 72dB | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Sound Module - Black
Introducing the RS PRO sounder module, the perfect addition to elevate your LED beacon tower system with powerful acoustic signalling. During applications, the sound module delivers a clear intermittent sound at 72dB, ensuring crucial alerts are seen and heard.
The unit is compact, made from durable polycarbonate, with 45 mm x 36 mm measurements.
Engineered for reliability in various environments with an impressive IP65 rating, its resistant to dust and water, making it ideal for industrial settings where resilience and performance are a priority. Complete your
LED sound beacon system and ensure your safety operation efficiency with the RS PRO Sounder Module.
Features and Benefits
- Light Tower Sounder
- Piezoelectric Sounder
- Intermittent sound
- 4000 Hz +/- 300Hz
- IP54 when assembled.
- Voltage: 24VAC/DC
- Operating Temperature: -30° to +50°C
Dimensions
- 45mm x 36mm
Sound Module Variants Available Separately
- Grey, RS stock no: 012-4514
- Black, RS stock no: 012-4515
Design an LED Sound Beacon System
To create the ultimate LED sound beacon system, you will need the following:
- Wiring base - RS stock no: 012-4509
- LED Light modules - RS stock no: 012-4510, 012-4511, 012-4512
- Sound Module - RS stock no: 0124-514 or 012-4515
Applications
- Sound Beacons
- Industrial & Commercial buildings
relaterade länkar
- RS PRO LED Beacon IP54
- RS PRO LED Beacon, 24 V ac/dc
- RS PRO LED Beacon IP65
- Werma 848 Series Red Steady Effect Beacon Unit LED Bulb DC, IP54
- Werma 848 Series Yellow Blinking Effect Beacon Unit LED Bulb DC, IP54
- Werma 848 Series Green Steady Effect Beacon Unit LED Bulb DC, IP54
- Werma 848 Series Yellow Steady Effect Beacon Unit LED Bulb DC, IP54
- Werma 848 Series Red Flashing Effect Beacon Unit LED Bulb DC, IP54