RS PRO Green Steady Effect LED Beacon, 24 V ac/dc, IP65

Antal (1 enhet)*

615,91 kr

(exkl. moms)

769,89 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 10 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +615,91 kr

*vägledande pris

RS-artikelnummer:
124-512
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Light Effect

Steady

Lens Colour

Green

Supply Voltage

24 V ac/dc

IP Rating

IP65

Housing Colour

Green

COO (Country of Origin):
IT

RS PRO Integrated LED Steady Light Module - Green


The RS PRO Integrated LED steady light module is a highly versatile and durable signalling solution for optimal optical performance and long-lasting reliability. This module offers virtually zero maintenance, with a product life expectancy of up to 100,000 hours, making it ideal for demanding industrial applications.

Key Features


  • By using a lens and light source of the same colour, this module optimises the emission frequency, producing a rich, intense light output for maximum visibility.

  • Steady light output delivers consistent, non-flashing light for clear, unambiguous signalling.

  • 360° light ensures full visibility from any angle, enhancing the effectiveness of the signal.

  • IP65 rating when assembled, this module is protected against dust and water, making it suitable for both indoor and outdoor use in harsh environments.

  • Operates reliably in extreme temperatures, from -30°C to +50°C, ensuring consistent performance in varying conditions.

  • Supports 24VAC/DC power, providing energy-efficient and safe operation.

  • Available in red, amber, or green lenses to suit various signalling needs.

Specification


  • Colour: Green

  • Materials: Polycarbonate

  • IP rating: IP65

  • Voltage: 24VAC/DC

  • Operating Temperature: -30 to +50℃

  • Light Output Life: 100,000 Hours

  • Dimensions: 34 mm x 36 mm

  • FPM: Steady

  • Approvals: CE, UL

Variants Available Separately


  • Amber – RS stock no: 012-4510

  • Red – RS stock no: 012-4511

  • Green – RS stock no: 012-4512

Design an LED Sound Beacon System


To create the ultimate LED sound beacon system, you will need the following:

  • Wiring base – RS stock no: 012-4509

  • LED Light modules -RS stock no: 012-4510, 012-4511, 012-4512

  • Sound module – RS stock no: 0124-514, 012-4515

Application


  • Sound Beacons

  • Industrial & Commercial buildings

relaterade länkar