Omron PCB Mount Signal Relay, 24V dc Coil, DPDT
- RS-artikelnummer:
- 283-5933
- Distrelec artikelnummer:
- 137-07-122
- Tillv. art.nr:
- G6A-274P-ST-US 24VDC
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
45,59 kr
(exkl. moms)
56,99 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 48 enhet(er) från den 22 december 2025
- Dessutom levereras 2 enhet(er) från den 22 december 2025
- Dessutom levereras 233 enhet(er) från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 45,59 kr |
*vägledande pris
- RS-artikelnummer:
- 283-5933
- Distrelec artikelnummer:
- 137-07-122
- Tillv. art.nr:
- G6A-274P-ST-US 24VDC
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Maximum Switching Current DC | 8.3 mA | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 8.3 mA | ||
The fully sealed PCB Relay with high impulse dielectric, designed for use in telecommunications equipment. It features high sensitivity that can be driven by digital circuits and a horizontal design that allows use in 1/2-inch PCB racks. The impulse withstand voltage meets FCC Part 68 requirements, making it suitable for telecommunications applications. The relay can be mounted side-by-side due to its low magnetic leakage. It is also available in single- and double-winding latching types, with special models available for low thermoelectromotive force. With its RoHS compliance, it meets environmental regulations. Refer to pages 16 to 17 for more details.
High sensitivity driven by digital circuits
Mounting side-by-side due to low magnetic leakage
Single- and double-winding latching types available
Special models for low thermoelectromotive force
RoHS compliant for environmental regulations
Mounting side-by-side due to low magnetic leakage
Single- and double-winding latching types available
Special models for low thermoelectromotive force
RoHS compliant for environmental regulations
relaterade länkar
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT