TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
- RS-artikelnummer:
- 268-4458
- Tillv. art.nr:
- V23054E 20B133 3-1393813-6
- Tillverkare / varumärke:
- TE Connectivity
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 268-4458
- Tillv. art.nr:
- V23054E 20B133 3-1393813-6
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 150V dc | |
| Maximum Switching Power DC | 70 W | |
| Series | Cradle S | |
| Latching | No | |
| Length | 30mm | |
| Depth | 18mm | |
| Height | 30mm | |
| Dimensions | 19 x 30 x 30mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Application | Power | |
| Features | Multi Purpose Relay, Highly Reliable | |
| Coil Resistance | 630Ω | |
| Coil Power | 727mW | |
| Isolation Coil To Contact | 500V rms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Switching Power AC | 50VA | |
| Operating Temperature Range | -40 → +70°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 150V dc | ||
Maximum Switching Power DC 70 W | ||
Series Cradle S | ||
Latching No | ||
Length 30mm | ||
Depth 18mm | ||
Height 30mm | ||
Dimensions 19 x 30 x 30mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Application Power | ||
Features Multi Purpose Relay, Highly Reliable | ||
Coil Resistance 630Ω | ||
Coil Power 727mW | ||
Isolation Coil To Contact 500V rms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Switching Power AC 50VA | ||
Operating Temperature Range -40 → +70°C | ||
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C






relaterade länkar
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, SPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, SPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, SPDT