TE Connectivity Surface Mount Signal Relay, 12V dc Coil, SPDT

Mängdrabatt möjlig

Antal (1 rulle med 1000 enheter)*

45 581,00 kr

(exkl. moms)

56 976,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1000 - 100045,581 kr45 581,00 kr
2000 - 200043,757 kr43 757,00 kr
3000 - 300042,074 kr42 074,00 kr
4000 - 400040,516 kr40 516,00 kr
5000 +39,069 kr39 069,00 kr

*vägledande pris

RS-artikelnummer:
267-8086
Tillv. art.nr:
1462042-3
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

1 mA

Number of Coils

Single

Series

Axicom IM

Latching

No

Length

10mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Number of Poles

1

Coil Power

140mW

Relay Switching Classification

PCB Power Relay

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Resistance

1.029 kΩ

COO (Country of Origin):
AT

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL
The TE Connectivity signal relays has gold contact plating with 4 A contact limiting making current and 4 A contact limiting breaking current.

Monostable coil

relaterade länkar