- RS-artikelnummer:
- 195-8179
- Tillv. art.nr:
- SY-9-K
- Tillverkare / varumärke:
- Fujitsu
2 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
29,41 kr
(exkl. moms)
36,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 29,41 kr |
5 - 9 | 26,39 kr |
10 - 19 | 24,84 kr |
20 - 29 | 23,62 kr |
30 + | 22,51 kr |
- RS-artikelnummer:
- 195-8179
- Tillv. art.nr:
- SY-9-K
- Tillverkare / varumärke:
- Fujitsu
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 120V ac |
Maximum Switching Voltage DC | 60V dc |
Series | SY |
Maximum Switching Power DC | 24 W |
Length | 12.5mm |
Latching | No |
Depth | 7.4mm |
Height | 9.5mm |
Terminal Type | Through Hole |
Number of Poles | 1 |
Switching Current | 1A |
Application | Signal |
Minimum Operating Temperature | -30°C |
Maximum Switching Power AC | 60 VА |
Isolation Coil To Contact | 1kV ac |
Coil Resistance | 540Ω |
Coil Power | 150mW |
Maximum Operating Temperature | +90°C |
Contact Material | Gold Plated |
- RS-artikelnummer:
- 195-8179
- Tillv. art.nr:
- SY-9-K
- Tillverkare / varumärke:
- Fujitsu