Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

Antal (1 förpackning med 2 enheter)*

52,49 kr

(exkl. moms)

65,612 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 160 enhet(er) är redo att levereras
  • Plus 36 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
2 +26,245 kr52,49 kr

*vägledande pris

RS-artikelnummer:
176-2909
Tillv. art.nr:
HFD2/005-S-L1-D
Tillverkare / varumärke:
Hongfa Europe GMBH
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

HFD2

Maximum Switching Power DC

90 W

Length

20.2mm

Latching

Yes

Depth

10.2mm

Height

10.6mm

Dimensions

20.2 x 10.2 x 10.6mm

Terminal Type

PCB Pin

Switching Current

3A

Number of Poles

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Coil Power

75mW

Operating Temperature Range

-40 → +85°C

Coil Resistance

330Ω

Relay Switching Classification

Subminiature DIP Relay

Life

1 x 10^8 cycles

Standards Met

CQC File No:CQC13002095175, cULus File No:E133481

Contact Material

Silver

Maximum Switching Power AC

125VA

Electrical Life

5 x 10^4 cycles

COO (Country of Origin):
CN

Hongfa DPDT Latching Relay


The Hongfa DPDT 2-pole latching PCB mount relay is actuated with the help of a 5VDC coil and up to 3A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type DIP relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 1.5KVAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and long life of 100M cycles
• High switching capacity of125VA/90W
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving

Applications


• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication

relaterade länkar