TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A Switching Current, SPDT

Mängdrabatt möjlig

Antal (1 enhet)*

1 490,68 kr

(exkl. moms)

1 863,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Dessutom levereras 28 enhet(er) från den 22 december 2025
  • Sista 51 enhet(er) levereras från den 29 december 2025
Enheter
Per enhet
1 - 41 490,68 kr
5 - 111 445,92 kr
12 +1 398,32 kr

*vägledande pris

RS-artikelnummer:
172-1152
Tillv. art.nr:
V23154D 720B110 6-1393808-5
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Coil Voltage

20V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Power DC

70 W

Series

Cradle N

Length

30mm

Latching

No

Depth

19mm

Height

30mm

Dimensions

19 x 30 x 30mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

2A

Maximum Switching Power AC

50VA

Coil Resistance

550Ω

Operating Temperature Range

-40 → +70°C

Features

Multi Purpose Relay, Highly Reliable

Contact Material

Silver Nickel Alloy

Coil Power

727mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

RoHS-status: Undantagen

COO (Country of Origin):
DE

N Series cradle relay, size II


Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected

relaterade länkar