TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Mängdrabatt möjlig

Antal (1 rör med 1000 enheter)*

52 996,15 kr

(exkl. moms)

66 245,19 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rör
Per Rør
Per enhet*
1 - 152 996,15 kr52,996 kr
2 - 450 982,29 kr50,982 kr
5 +49 074,48 kr49,074 kr

*vägledande pris

RS-artikelnummer:
164-8734
Tillv. art.nr:
IM23TS
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

IM

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Number of Poles

2

Maximum Switching Power AC

62.5VA

Minimum Operating Temperature

-40°C

Coil Power

50mW

Maximum Operating Temperature

+85°C

Coil Resistance

500Ω

Operating Temperature Range

-40 → +85°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Contact Material

Gold Plated

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

relaterade länkar