TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

92,93 kr

(exkl. moms)

116,16 kr

(inkl. moms)

RS-artikelnummer:
135-5079
Tillv. art.nr:
MT2-C93419
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

30 W

Series

MT2

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Dimensions

20.2 x 10 x 11mm

Terminal Type

Surface Mount

Switching Current

2A

Application

Signal

Number of Poles

2

Minimum Operating Temperature

-20°C

Features

Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20

Operating Temperature Range

-20 → +80°C

Contact Material

Gold Plated

Coil Power

200mW

Maximum Operating Temperature

+80°C

Coil Resistance

2880Ω

Maximum Switching Power AC

37.5VA

Telecom Relay MT2 Series


Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C

TE Connectivity Telecom Non-latching Relay


The TE Connectivity MT2 series PCB mount telecom miniature non-latching relay has a contact configuration of DPDT. It is actuated with 24VDC coil voltage and 2A switching current. This relay has a non-polarised coil and bifurcated contacts.

Features and Benefits


Coil power is 1.2W
Coil resistance is 475ohm
Isolation coil to contact is 2.5kVrms
Operating temperature ranges between -55°C and 85°C
Through hole mounting terminal

Certifications


CSA certified
UL recognised
VDE

relaterade länkar