TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS-artikelnummer:
- 515-464
- Distrelec artikelnummer:
- 301-19-701
- Tillv. art.nr:
- IM23GR 2-1462039-9
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
85,48 kr
(exkl. moms)
106,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 485 enhet(er) är redo att levereras
- Plus 51 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 13 861 enhet(er) från den 25 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 85,48 kr |
| 10 - 49 | 76,72 kr |
| 50 - 99 | 64,18 kr |
| 100 - 249 | 61,71 kr |
| 250 + | 54,43 kr |
*vägledande pris
- RS-artikelnummer:
- 515-464
- Distrelec artikelnummer:
- 301-19-701
- Tillv. art.nr:
- IM23GR 2-1462039-9
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | IM | |
| Latching | No | |
| Length | 10mm | |
| Depth | 6mm | |
| Height | 5.65mm | |
| Dimensions | 10 x 6 x 5.65mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Features | Bifurcated Contacts, Low Coil Power Consumption | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 500Ω | |
| Maximum Switching Power AC | 62.5VA | |
| Coil Power | 50mW | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Features Bifurcated Contacts, Low Coil Power Consumption | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 500Ω | ||
Maximum Switching Power AC 62.5VA | ||
Coil Power 50mW | ||
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL

relaterade länkar
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- RS PRO Signal Relay 2A Switching Current DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT