STMicroelectronics, MLPF, Signal Filter 2500 MHz, CSPG, PCB, Surface Mount 0.68 mm 1.65 mm, 1.05 mm
- RS-artikelnummer:
- 269-5140
- Tillv. art.nr:
- MLPF-WB-02D3
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 rulle med 5000 enheter)*
9 620,00 kr
(exkl. moms)
12 025,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 5000 - 5000 | 1,924 kr | 9 620,00 kr |
| 10000 - 10000 | 1,732 kr | 8 660,00 kr |
| 15000 + | 1,559 kr | 7 795,00 kr |
*vägledande pris
- RS-artikelnummer:
- 269-5140
- Tillv. art.nr:
- MLPF-WB-02D3
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Signal Filter | |
| Series | MLPF | |
| Mount Type | PCB | |
| Packaging | Tape & Reel | |
| Operating Frequency | 2500 MHz | |
| Termination Style | Surface Mount | |
| Package/Case | CSPG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 1.65mm | |
| Depth | 1.05mm | |
| Height | 0.68mm | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Signal Filter | ||
Series MLPF | ||
Mount Type PCB | ||
Packaging Tape & Reel | ||
Operating Frequency 2500 MHz | ||
Termination Style Surface Mount | ||
Package/Case CSPG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 1.65mm | ||
Depth 1.05mm | ||
Height 0.68mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Low Pass Filter integrates an impedance matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of wireless microcontrollers.
Deep rejection harmonics filter
Low insertion loss
relaterade länkar
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 2500MHz PCB, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 826 → 958MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter SMD
- STMicroelectronics MLPF Low Pass Filter Active Filter
- STMicroelectronics Signal Filter 413 → 479MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics, STM32WB 200 V 2.4GHz Harmonic Filter
- Signal Conditioning RF filter