Digilent 410-397 Zmod DAC 1411 Expansion Module for Dual-Channel 14-Bit Digital-to-Analog Converter Module

Mängdrabatt möjlig

Antal (1 enhet)*

1 059,58 kr

(exkl. moms)

1 324,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 26 januari 2026
  • Dessutom levereras 2 enhet(er) från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 059,58 kr
2 - 41 007,55 kr
5 +982,35 kr

*vägledande pris

RS-artikelnummer:
195-3773
Distrelec artikelnummer:
301-73-829
Tillv. art.nr:
410-397
Tillverkare / varumärke:
Digilent
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Digilent

Kit Classification

Expansion Module

Resolution

14-bit

Kit Name

Zmod DAC 1411

For Use With

Dual-Channel 14-Bit Digital-to-Analog Converter Module

Converter Type

DAC

Driven by the SYZYGY carrier, the Zmod DAC can simultaneously generate two ±5V signals with 14 bits of resolution at a sample rate up to 100MS/s. The analog outputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR products. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.

Channels: 2
Channel type: single-ended
Resolution: 14-bit
Absolute Resolution (amplitude ≤1.25V): 167μV
Absolute Resolution (amplitude >1.25V): 665μV
Output impedance: 50Ω
Sample rate (real time): 100MS/s.
AC amplitude (max): ±5 V.
Analogue bandwidth: 40 MHz @ 3dB, 20 MHz @ 0.5dB, 14 MHz @ 0.1dB
Slew rate (2V step): 180V/μs

relaterade länkar