Weidmuller WAS5 Series Signal Conditioner, Current Input, Digital Output, 24V dc Supply

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
892-9025
Distrelec artikelnummer:
303-74-066
Tillv. art.nr:
8543820000
Tillverkare / varumärke:
Weidmüller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weidmüller

Input Signal Type

Current

Output Signal Type

Digital

Input Range

0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

0 → +55°C

Series

WAS5

Number of Channels

2

Standards Met

CE, cULus, EAC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
DE

Weidmuller WAS5 Series Signal Conditioner, DIN Rail Mount, +55 °C Maximum Operating Temperature - 8543820000


This signal conditioner by Weidmuller is an essential component in industrial automation applications, featuring galvanic isolator technology and silver alloy contacts. With a compact design and easy DIN rail mounting, this signal conditioner offers precise monitoring and control of electrical signals with a wide operating temperature range.

Features & Benefits


• 0-20 mA input current with screw terminal connection for easy installation
• CE, cULus, and EAC certifications ensure compliance with industry standards
• 3-way galvanic isolator for enhanced safety and reliability
• DIN rail mountable design for convenient integration into existing systems
• Silver alloy contacts for superior conductivity and longevity

Applications


• Ideal for use in process and industrial automation • Suitable for monitoring and controlling electrical signals in harsh environments
• Recommended for applications requiring precise limit-value monitoring and safety functions

Can it be used in temperature-sensitive environments?


Yes, the signal conditioner has a wide operating temperature range from 0°C to +55°C, making it suitable for various industrial settings.

Is the signal conditioner compatible with other automation components?


Yes, the screw terminal connection allows for easy integration with other automation devices using standard wiring practices.

Will it provide reliable and accurate signal monitoring?


Yes, the signal conditioner features precise monitoring functions and silver alloy contacts for superior accuracy and performance.

relaterade länkar