- RS-artikelnummer:
- 736-5048
- Tillv. art.nr:
- CI45-114-00000-000
- Tillverkare / varumärke:
- P.M.A
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
5 811,33 kr
(exkl. moms)
7 264,16 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 811,33 kr |
- RS-artikelnummer:
- 736-5048
- Tillv. art.nr:
- CI45-114-00000-000
- Tillverkare / varumärke:
- P.M.A
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
PMA UNIFLEX CI 45 Temperature Transmitter
UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (slave pointer)
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (slave pointer)
PMA Temperature Transmitters
Specifikationer
Attribute | Value |
---|---|
Module Type | Universal Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Universal |
Input Range | 0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C |
Output Range | 14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA |
Supply Voltage | 90 → 260V ac |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | CI45 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |