Crouzet Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply
- RS-artikelnummer:
- 509-1023
- Tillv. art.nr:
- 88950151
- Tillverkare / varumärke:
- Crouzet
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
1 573,28 kr
(exkl. moms)
1 966,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 573,28 kr |
*vägledande pris
- RS-artikelnummer:
- 509-1023
- Tillv. art.nr:
- 88950151
- Tillverkare / varumärke:
- Crouzet
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
| Brand | Crouzet | |
| Module Type | Temperature Converter | |
| Input Signal Type | RTD | |
| Output Signal Type | Voltage | |
| Input Range | -40 → 40°C | |
| Output Range | 0 → 10V dc | |
| Supply Voltage | 24V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -5 → +55°C | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Välj alla | ||
|---|---|---|
Brand Crouzet | ||
Module Type Temperature Converter | ||
Input Signal Type RTD | ||
Output Signal Type Voltage | ||
Input Range -40 → 40°C | ||
Output Range 0 → 10V dc | ||
Supply Voltage 24V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -5 → +55°C | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- BG
Millenium 2+ temperature converters
Millenium 2+ range of temperature converters that deliver an analogue signal of 0 → 10 Volts, fully compatible with Millenium inputs.
Various input ranges Pt100 / J and K thermocouples and temperature range.
3-wire input.
17.5 mm modular housing, DIN rail mounting.
Various input ranges Pt100 / J and K thermocouples and temperature range.
3-wire input.
17.5 mm modular housing, DIN rail mounting.
Crouzet Millenium 2 Plus
Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.
Application specific functions include pump rotation, cam timer, 8 value analogue store, PID, maths etc, in fact it will do virtually anything you want it to do!
Integrated calendar - clock, with up to 150 on/off cycles, programmable on date, day, week, month or year basis, with automatic summer/winter time change over
High-speed counter with 2 inputs on dc powered products; with max count speed of 4kHz
Two front panel buttons have user-definable functions and the remaining four allow parameter navigation and adjustment after the unit is programmed using software (stock no. 536-9203)
Programming software (stock no. 536-9203) is suitable for use with Windows 95, 98, 2000, NT4.0 SP5 and XP
LCD display with 4 lines of 12 characters and user controllable back light, can be used as small man-machine interface to display user defined messages or values
12Vdc, 24Vdc, 24Vac & 100-240Vac 50/60Hz models available, panel or DIN rail mounting
Expandable 20 I/O, and fixed 12 or 20 I/O versions available
Link two expandable units together using stock no. 444-5750
Water level control version of 12 I/O controller available which has four of the eight inputs dedicated to level control. Supplied with a 17.5mm wide level sensor adaptor module
Level control, HVAC and normal starter kits containing module, software and cable available
Program size 128 blocks, program memory: flash EEPROM, password protection
Data memory: 256 bits/64 words backed up for 10 years by lithium battery
Inputs: voltage discrete on/off (PNP on dc supply versions)
8 bit analogue inputs 0 to 10V (12 and 24Vdc versions) or 0 to 24V (24Vdc version only)
Outputs (isolated): N/O volt free relay contacts rated at 8A, one changeover output contact per module
Dimensions for Standard, Level Control and Expandable Units: H 90mm x W 72mm (12 I/O)/W 125mm (20 I/O) x D 60mm
Operating temperature range: -5 to +55°C
Integrated calendar - clock, with up to 150 on/off cycles, programmable on date, day, week, month or year basis, with automatic summer/winter time change over
High-speed counter with 2 inputs on dc powered products; with max count speed of 4kHz
Two front panel buttons have user-definable functions and the remaining four allow parameter navigation and adjustment after the unit is programmed using software (stock no. 536-9203)
Programming software (stock no. 536-9203) is suitable for use with Windows 95, 98, 2000, NT4.0 SP5 and XP
LCD display with 4 lines of 12 characters and user controllable back light, can be used as small man-machine interface to display user defined messages or values
12Vdc, 24Vdc, 24Vac & 100-240Vac 50/60Hz models available, panel or DIN rail mounting
Expandable 20 I/O, and fixed 12 or 20 I/O versions available
Link two expandable units together using stock no. 444-5750
Water level control version of 12 I/O controller available which has four of the eight inputs dedicated to level control. Supplied with a 17.5mm wide level sensor adaptor module
Level control, HVAC and normal starter kits containing module, software and cable available
Program size 128 blocks, program memory: flash EEPROM, password protection
Data memory: 256 bits/64 words backed up for 10 years by lithium battery
Inputs: voltage discrete on/off (PNP on dc supply versions)
8 bit analogue inputs 0 to 10V (12 and 24Vdc versions) or 0 to 24V (24Vdc version only)
Outputs (isolated): N/O volt free relay contacts rated at 8A, one changeover output contact per module
Dimensions for Standard, Level Control and Expandable Units: H 90mm x W 72mm (12 I/O)/W 125mm (20 I/O) x D 60mm
Operating temperature range: -5 to +55°C
relaterade länkar
- Crouzet Signal Conditioner Voltage Output, 24V dc Supply
- Crouzet Signal Conditioner Voltage Output, 24V dc Supply
- Crouzet 3RS7005 Series Signal Conditioner Voltage Output, 24V Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Brodersen Controls 9200 Series Signal Conditioner Current 24V dc Supply
- RS PRO Signal Conditioner Voltage Output, 24V dc Supply
- RS PRO Signal Conditioner Thermocouple Input Voltage Output, 16.8 → 30V Supply
- RS PRO Signal Conditioner Voltage Output, 24V ac/dc Supply