Novotechnik MUK 350 Series Signal Conditioner, Resistance Input, Analogue Output

Antal (1 enhet)*

2 822,86 kr

(exkl. moms)

3 528,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 822,86 kr

*vägledande pris

RS-artikelnummer:
288-5002
Distrelec artikelnummer:
176-89-676
Tillv. art.nr:
MUK-350-1
Tillverkare / varumärke:
Novotechnik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Novotechnik

Module Type

Signal Conditioner

Input Signal Type

Resistance

Output Signal Type

Analogue

Output Range

0 → 10V

Series

MUK 350

COO (Country of Origin):
DE
The signal conditioner is designed for position sensors, providing a stable constant voltage supply. With outstanding linearity and low temperature drift, it ensures reliable transmission of signals over long distances. The adjustable zero point and range allow for customized output signals, even if the sensor's maximum stroke is not fully utilized. Housed in an aluminum die-cast casing with IP 66 protection, this signal conditioner offers a wide operating voltage range for maximum reliability under extreme conditions.

Provides stable constant voltage supply to position sensors
Outstanding linearity and low temperature drift
Adjustable zero point and range for customized output signals
Housed in an aluminum die-cast casing with IP 66 protection
Wide operating voltage range for maximum reliability under extreme conditions

relaterade länkar