WAG 857 Series Series Potentiometer Transducer, Resistance Input, Current, Voltage Output, 24V Supply
- RS-artikelnummer:
- 285-7084
- Tillv. art.nr:
- 857-809
- Tillverkare / varumärke:
- WAG
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 285-7084
- Tillv. art.nr:
- 857-809
- Tillverkare / varumärke:
- WAG
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
| Brand | WAG | |
| Module Type | Potentiometer Transducer | |
| Input Signal Type | Resistance | |
| Output Signal Type | Current, Voltage | |
| Output Range | 0 – 5 V V, 0 – 10 V V, 1 – 5 V V, 2 – 10 V V | |
| Supply Voltage | 24V | |
| Series | 857 Series | |
| Välj alla | ||
|---|---|---|
Brand WAG | ||
Module Type Potentiometer Transducer | ||
Input Signal Type Resistance | ||
Output Signal Type Current, Voltage | ||
Output Range 0 – 5 V V, 0 – 10 V V, 1 – 5 V V, 2 – 10 V V | ||
Supply Voltage 24V | ||
Series 857 Series | ||
- COO (Country of Origin):
- DE
The Potentiometer Position Transducer is a versatile device that records resistance signals from potentiometers, converting them into an analog standard signal. It offers features such as PC configuration interface, calibrated measurement range switching, and automatic potentiometer identification. With safe 3-way isolation and easy configuration options, this transducer is ideal for various industrial applications.
Records resistance signals from potentiometers
Converts signals into analog standard signal
PC configuration interface for easy setup
Calibrated measurement range switching
Automatic potentiometer identification
Wide input range from 100Ω to 100kΩ
Output signal options including voltage and current
Compact design with DIN rail mounting
Reliable performance with low transmission error
Converts signals into analog standard signal
PC configuration interface for easy setup
Calibrated measurement range switching
Automatic potentiometer identification
Wide input range from 100Ω to 100kΩ
Output signal options including voltage and current
Compact design with DIN rail mounting
Reliable performance with low transmission error