Aten IC-485S / IC-485SI Series Interface Converter, RS-232 Input, RS-422, RS-485 Output, 9V dc Supply
- RS-artikelnummer:
- 283-7510
- Distrelec artikelnummer:
- 125-67-305
- Tillv. art.nr:
- IC485S
- Tillverkare / varumärke:
- Aten
Antal (1 enhet)*
336,65 kr
(exkl. moms)
420,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- 5 kvar, redo att levereras
- Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 336,65 kr |
*vägledande pris
- RS-artikelnummer:
- 283-7510
- Distrelec artikelnummer:
- 125-67-305
- Tillv. art.nr:
- IC485S
- Tillverkare / varumärke:
- Aten
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
| Brand | Aten | |
| Module Type | Interface Converter | |
| Input Signal Type | RS-232 | |
| Output Signal Type | RS-422, RS-485 | |
| Supply Voltage | 9V dc | |
| Series | IC-485S / IC-485SI | |
| Välj alla | ||
|---|---|---|
Brand Aten | ||
Module Type Interface Converter | ||
Input Signal Type RS-232 | ||
Output Signal Type RS-422, RS-485 | ||
Supply Voltage 9V dc | ||
Series IC-485S / IC-485SI | ||
- COO (Country of Origin):
- CN
The bidirectional converter that allows transparent conversion of RS-232 signals to RS-485 signals, and vice versa. It is designed for industrial strength long-distance communication systems, providing reliable data transmission over distances of up to 1200 m (4000 ft.). The eliminates the limitations of RS-232 serial ports, such as slow transmission speeds and limited networking capabilities. With its different voltage lines for data and control signals, the ensures robust and efficient communication. Whether for point-to-point, multidrop, simplex, or monitor configurations, the is a versatile solution for creating reliable long-distance data communication systems using standard computer hardware.
Supports point-to-point, multidrop, simplex, and monitor configurations
Eliminates the limitations of RS-232 serial ports
Utilizes different voltage lines for data and control signals
Allows for easy integration with standard computer hardware
Eliminates the limitations of RS-232 serial ports
Utilizes different voltage lines for data and control signals
Allows for easy integration with standard computer hardware
relaterade länkar
- Aten IC485 Series Interface Converter RS-422 9V dc Supply
- ICP-DAS 7000 Series Series Interface Converter RS-422, RS-485 Output
- Advantech ADAM Series Serial Converter RS-422, RS-485 Output
- WAGO 750 Series Interface Module RS-422/RS-485
- MOXA A53 Series Interface Converter RS-422 9 → 30V dc Supply
- Modbus RS-232 Female to RS-422 ULI 224
- Red Lion 3RS7003 Series Signal Conditioner RS-422 9 → 26V dc Supply
- Kubler Signal Conditioner RS-422 TTL Input RS-232 18 → 36V dc Supply