JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Voltage, Potentiometer Signal, Resistance,
- RS-artikelnummer:
- 266-3037
- Tillv. art.nr:
- TELIS9200U0
- Tillverkare / varumärke:
- JM CONCEPT
Tillfälligt slut i lager – restorder för leverans 2024-10-21
Pris (ex. moms) Varje
3 668,02 kr
(exkl. moms)
4 585,02 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 3 668,02 kr |
- RS-artikelnummer:
- 266-3037
- Tillv. art.nr:
- TELIS9200U0
- Tillverkare / varumärke:
- JM CONCEPT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The JM Concept universal input transmitter comes with quadruple galvanic isolation. This device offers 24 bit conversion for inputs and 16 bit conversion for outputs. This device is guaranteed for 5 years.
Backlit LCD display
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
IP20 protection factor
5 line and 5 positions programming joystick
Blue colour
Specifikationer
Attribute | Value |
---|---|
Module Type | Universal Signal Converter |
Input Signal Type | Current, Voltage, Potentiometer Signal, Resistance, Temperature, Thermocouple,RTD |
Output Signal Type | Relay |
Input Range | Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000 V |
Supply Voltage | 80 → 256V ac |
Operating Temperature Range | -10 → +60°C |
Series | TELIS 9000 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |