WIKA IS-B Series Signal Conditioner, Current Input, Analogue Output, 375V Supply, IECEx
- RS-artikelnummer:
- 264-5544
- Tillv. art.nr:
- 14117118
- Tillverkare / varumärke:
- WIKA
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 264-5544
- Tillv. art.nr:
- 14117118
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Module Type | Intrinsic Safety Barrier | |
| Input Signal Type | Current | |
| Output Signal Type | Analogue | |
| Input Range | 4 → 20mA | |
| Supply Voltage | 375V | |
| Hazardous Area Certification | IECEx | |
| Series | IS-B | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Module Type Intrinsic Safety Barrier | ||
Input Signal Type Current | ||
Output Signal Type Analogue | ||
Input Range 4 → 20mA | ||
Supply Voltage 375V | ||
Hazardous Area Certification IECEx | ||
Series IS-B | ||
- COO (Country of Origin):
- DE
The WIKA signal conditioner has intrinsically safe repeater power supply. Which has been designed for applications in combination with intrinsically safe 4 to 20 mA sensors. By using different connection terminals such as 2 wire as well as 4 wire transmitters can be connected. The analogue measured value is transmitted to the non hazardous area. On the output side the repeater power supply can be operated as supplying or non supplying.
Active current input and intrinsically safe zone
IP 20 Ingress protection
V0 flammability class in accordance with UL 94
II overvoltage category
2 Pollution degree
IP 20 Ingress protection
V0 flammability class in accordance with UL 94
II overvoltage category
2 Pollution degree
relaterade länkar
- WAGO Signal Conditioner Current Output IECEx
- Phoenix Contact Signal Conditioner Current Output IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner ATEX, IECEx
- Weidmuller ACT20X Series Signal Conditioner Current Output IECEx
- WAGO Signal Conditioner Current 24V dc Supply IECEx
- Weidmuller ACT20X Series Signal Conditioner PNP Input 19.2 → 31.2V Supply, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX, IECEx
- GEORGIN GH 11000 Series Signal Conditioner Analogue Output