Phoenix Contact MACX MCR Series Repeater power supply, Current Input, Current Output, 24 → 230V ac/dc Supply
- RS-artikelnummer:
- 254-4813
- Tillv. art.nr:
- 2865968
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
3 756,72 kr
(exkl. moms)
4 695,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 756,72 kr |
*vägledande pris
- RS-artikelnummer:
- 254-4813
- Tillv. art.nr:
- 2865968
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20mA | |
| Supply Voltage | 24 → 230V ac/dc | |
| Series | MACX MCR | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20mA | ||
Supply Voltage 24 → 230V ac/dc | ||
Series MACX MCR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Repeater power supply for supplying 2- and 3-conductor transmitters with Hart transparency and wide-range power supply. 250 Ω resistor that can be activated via DIP switches to increase HART impedance for low-resistance systems.
3-way electrical isolation
Wide-range power supply of 19.2V to 253 V AC/DC
Up to SIL 2 according to EN 61508
Bidirectional transmission of digital HART communication signals
Wide-range power supply of 19.2V to 253 V AC/DC
Up to SIL 2 according to EN 61508
Bidirectional transmission of digital HART communication signals
relaterade länkar
- Phoenix Contact MACX MCR Series Power Supply Repeater, ATEX
- Phoenix Contact MACX MCR-SL-2NAM-R-UP-SP Series Isolation Amplifier ATEX
- Phoenix Contact MACX MCR Series Signal Transducer Current Output, 18 → 31.2V Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 8 → 30V dc Supply,