Penko SGM700 Series Weighing Digitizer, Voltage Input, Digital Output, 18 → 32V dc Supply

Antal (1 enhet)*

6 448,62 kr

(exkl. moms)

8 060,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 448,62 kr

*vägledande pris

RS-artikelnummer:
250-7645
Tillv. art.nr:
7600A1982-A
Tillverkare / varumärke:
Penko
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Penko

Module Type

Signal Conditioner Amplifier

Input Signal Type

Voltage

Output Signal Type

Digital

Supply Voltage

18 → 32V dc

Series

SGM700

COO (Country of Origin):
NL

SGM700 weighing digitizer - Analog output - Digital I/O


The Penko SGM700 series product is a weighing digitizer, that offers solutions for problem free connections of strain gauge load cell based measuring, with any supervisory and control system. It is easy DIN rail mountable and can be used as a stand alone digitizer or as a bus link system. This series also offers a combination of high speed measuring and high internal resolution capacity.

PC configurable
Easy to couple with PLC
Small on board display for trouble shooting
USB communication options are RS232, RS422, Ethernet, Profinet, Profibus and analogue
Compact DIN rail mountable housing

relaterade länkar