Better World

Schneider Electric Harmony Analog Series Analogue Converter, Current, Voltage Input, 24V Supply, IECEx

Antal (1 enhet)*

1 414,00 kr

(exkl. moms)

1 767,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 23 enhet(er) från den 22 december 2025
  • Dessutom levereras 10 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 414,00 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
221-2854
Distrelec artikelnummer:
303-04-754
Tillv. art.nr:
RMCN22BD
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Input Signal Type

Current, Voltage

Input Range

4 → 20mA

Supply Voltage

24V

Hazardous Area Certification

IECEx

Mounting Type

Clip-On

Operating Temperature Range

-40 → +80°C

Better World Product

Yes

Better World Verification

Green Premium

Series

Harmony Analog

Minimum Operating Temperature

-40°C

Standards Met

CSA, UL

Maximum Operating Temperature

+85°C

COO (Country of Origin):
ID

Schneider Electric Harmony Analog Series Analogue Converter, 4 to 20mA Input Range, Clip-On Mount - RMCN22BD


This analogue converter is designed for efficient signal processing in various applications. It converts current and voltage inputs into a format suitable for controllers, enabling integration within automation systems. Its robust design and IECEx hazardous area certification ensure functionality in demanding environments.

Features & Benefits


• Supports flexible input signal types for current and voltage
• Includes short-circuit protection for improved safety
• Features reverse polarity protection to prevent damage
• Operates across an industrial temperature range of -40°C to +85°C
• Low current consumption enhances energy efficiency
• MTTFd of 73.2 years promotes long-term functionality

Applications


• Used in process control for monitoring industrial systems
• Ideal for integration with PLCs in automated frameworks
• Suitable for hazardous locations where certification is necessary
• Employed in temperature and pressure monitoring equipment
• Utilised in facilities needing reliable voltage/current conversion

What is the operating temperature range for this device?


The device operates within a range of -40°C to +85°C, ensuring adaptability in challenging conditions.

How is this device mounted in an industrial setting?


It can be mounted using screws or clipped onto a 35mm symmetrical DIN rail, allowing for versatile installation based on space requirements.

Can it be used in environments with electromagnetic interference?


While measurement error may increase to +/-5% of full scale due to electromagnetic interference, it is designed to function effectively in such settings with proper installation.

What types of protection features are included?


The device has short-circuit protection, overvoltage protection, and reverse polarity protection, ensuring safe and reliable operation across various conditions.

Does it require specific wiring considerations?


Yes, maintain a distance between supply, input, and output cables from power cables to minimise induced interference and ensure optimal performance.

relaterade länkar