Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX
- RS-artikelnummer:
- 195-4827
- Tillv. art.nr:
- 2924838
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
4 427,52 kr
(exkl. moms)
5 534,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 427,52 kr |
*vägledande pris
- RS-artikelnummer:
- 195-4827
- Tillv. art.nr:
- 2924838
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Repeater power supply | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20mA | |
| Output Range | 0 → 20mA | |
| Supply Voltage | 19.2 → 30V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +60°C | |
| Series | MACX MCR | |
| Termination | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Repeater power supply | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20mA | ||
Output Range 0 → 20mA | ||
Supply Voltage 19.2 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +60°C | ||
Series MACX MCR | ||
Termination Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
Measuring transducer repeater power supply and input signal conditioner, HART-transparent. Transmits supplied or active 0/4…20 mA electrically isolated signals from the field to two loads. 4-way electrical isolation, Push-in connection, SIL, PL
relaterade länkar
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2 → 30V dc Supply IECEx
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output, 19.2 → 30V dc
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Output ATEX