Kubler Signal Conditioner, Current, Voltage Input, HTL, RS-232, RS-485, SSI, TTL Output, 12 → 30V dc Supply
- RS-artikelnummer:
- 181-1096
- Tillv. art.nr:
- 8.SK.1A-1S1D2RS
- Tillverkare / varumärke:
- Kubler
Antal (1 enhet)*
7 263,44 kr
(exkl. moms)
9 079,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 7 263,44 kr |
*vägledande pris
- RS-artikelnummer:
- 181-1096
- Tillv. art.nr:
- 8.SK.1A-1S1D2RS
- Tillverkare / varumärke:
- Kubler
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
| Brand | Kubler | |
| Module Type | Signal Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | HTL, RS-232, RS-485, SSI, TTL | |
| Input Range | 0 → 10 V, 0 → 20 mA, 4 → 20mA | |
| Output Range | 5 → 30V | |
| Supply Voltage | 12 → 30V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | 0 → +45°C | |
| Minimum Operating Temperature | 0°C | |
| Termination | Screw | |
| Maximum Operating Temperature | +45°C | |
| Välj alla | ||
|---|---|---|
Brand Kubler | ||
Module Type Signal Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type HTL, RS-232, RS-485, SSI, TTL | ||
Input Range 0 → 10 V, 0 → 20 mA, 4 → 20mA | ||
Output Range 5 → 30V | ||
Supply Voltage 12 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range 0 → +45°C | ||
Minimum Operating Temperature 0°C | ||
Termination Screw | ||
Maximum Operating Temperature +45°C | ||
- COO (Country of Origin):
- DE
The SK 1A-1S1D2RS is a universal converter for analog input signals from ±10 V or 0/4 ... 20 mA. This module converts analog signals in a digital format (frequency, position or angular position). The output format can be an incremental signal or an absolute value in SSI format. In addition, the result of the conversion can be read via a serial RS232 or RS485 interface or via a USB port. The module can be easily and conveniently mounted in a cabinet on a standard DIN rail.
Motor potentiometer function.
Analog input suitable for voltage, current or potentiometer operation.
Output operating modes: frequency generator, motor potentiometer, position or angle sensor or measurement data acquisition.
Programmable characteristic U/f curve and possibility of generating repetitive frequency sweeps.
Frequency output (HTL or TTL, max. 1 MHz) proportional to the input signal.
Incremental encoder output and SSI interface for displaying a position or an angular position.
Incremental direction information A, B depending on the input signal and on the programmed conversion range.
USB programming interface and serial interface (RS232 / RS485).
Programmable zero pulse (0, /0).
Analog input suitable for voltage, current or potentiometer operation.
Output operating modes: frequency generator, motor potentiometer, position or angle sensor or measurement data acquisition.
Programmable characteristic U/f curve and possibility of generating repetitive frequency sweeps.
Frequency output (HTL or TTL, max. 1 MHz) proportional to the input signal.
Incremental encoder output and SSI interface for displaying a position or an angular position.
Incremental direction information A, B depending on the input signal and on the programmed conversion range.
USB programming interface and serial interface (RS232 / RS485).
Programmable zero pulse (0, /0).
relaterade länkar
- Kubler Signal Conditioner RS-422 TTL Input RS-232 18 → 36V dc Supply
- Kubler Signal Conditioner HTL TTL Output, 18 → 30V dc Supply
- Kubler Signal Conditioner RS-422 HTL TTL Output, 5 → 30V dc Supply
- Kubler Signal Conditioner Parallel Output, 18 → 36V dc Supply
- Kubler Signal Conditioner RS-422 Input RS-422 12 → 30V dc Supply
- Kubler Signal Conditioner HTL TTL Output, 17 → 30V dc Supply
- Red Lion 3RS7003 Series Signal Conditioner RS-422 9 → 26V dc Supply
- Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner RS-422 9 → 32V dc Supply