Eaton MTL Series Signal Conditioner, Voltage Input, Relay Output, 40 V dc, 230V ac Supply

Antal (1 enhet)*

3 306,84 kr

(exkl. moms)

4 133,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
  • Dessutom levereras 5 enhet(er) från den 16 januari 2026
  • Dessutom levereras 2 enhet(er) från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 306,84 kr

*vägledande pris

RS-artikelnummer:
174-7912
Tillv. art.nr:
MTL5514D
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Module Type

Switch/Proximity Detector

Input Signal Type

Voltage

Output Signal Type

Relay

Input Range

7 → 9V dc

Output Range

1.2 → 2.1mA

Supply Voltage

40 V dc, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Cable

RoHS-status: Undantagen

COO (Country of Origin):
GB

Eaton MTL Signal Conditioner for Proximity Switch, 7 to 9V DC Input, 1.2 to 2.1mA Output - MTL5514D


Send easily readable information to your control equipment with this signal conditioner from Eaton. It allows two safe-area relay loads to be controlled by a proximity detector or switch located in a hazardous area. This type of unit is frequently used in chemical and petrochemical applications. Low power dissipation means it's compatible with a lower voltage, for efficient energy consumption. To ensure greater electrical safety, a line fault detection facility is able to quickly pick up open or short circuits in your field wiring. If an input line fault is found, the device automatically de-energises your output relays without manual intervention.

Features & Benefits


• Quick and simple installation on a standard DIN rail
• Operating temperature range between -20°C and +60°C for safe industrial use
• Isolated ports to reduce the risk of electrical shock to operators

How do I know when my outputs are on or if a fault is detected?


Your outputs are energised if the yellow light in the LED display is lit up. When the unit detects a line fault, you'll see a red light. A green light lets you know when the signal conditioner is powered on.

Note

Eaton formerly known as MTL

relaterade länkar