- RS-artikelnummer:
- 174-7907
- Tillv. art.nr:
- MTL5581
- Tillverkare / varumärke:
- Eaton
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 605,74 kr
(exkl. moms)
5 757,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 605,74 kr |
- RS-artikelnummer:
- 174-7907
- Tillv. art.nr:
- MTL5581
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
The MTLx581 takes a low-level dc signal from a voltage source in a hazardous area, isolates it, and passes it to a receiving instrument located in the safe area. The module is intended for use with thermocouples utilising external cold-junction compensation. A switch enables or disables the safety drive in the event of thermocouple burnout or cable breakage, a second switch permits the selection of upscale or downscale operation as appropriate.
Compact modular design with DIN rail mounting
High packing density
Single and multi-channel I/O modules
3-port isolation with low power dissipation
Compatible with MTL5000
High packing density
Single and multi-channel I/O modules
3-port isolation with low power dissipation
Compatible with MTL5000
Note
Eaton formerly known as MTL
Specifikationer
Attribute | Value |
---|---|
Module Type | Signal Isolator |
Input Signal Type | Voltage |
Output Signal Type | Voltage |
Input Range | 0 → ±5mV |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +60°C |
Series | MTL |
Maximum Operating Temperature | +60°C |
Termination | Cable |
Minimum Operating Temperature | -20°C |