PR Electronics 5106A Series Transparent Repeater, 19.2 → 300 V dc, 21.6 → 253V ac Supply

Antal (1 enhet)*

5 599,44 kr

(exkl. moms)

6 999,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 599,44 kr

*vägledande pris

RS-artikelnummer:
136-8690
Tillv. art.nr:
5106AB2B
Tillverkare / varumärke:
PR Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PR Electronics

Module Type

Hart Transparent Repeater

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Operating Temperature Range

-20 → +60°C

Series

5106A

Interface

HART

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Number of Channels

2

COO (Country of Origin):
DK

5106A HART Transparent Repeater


PR Electronics 5106A HART transparent repeater is a signal isolator with 2-way HART communication for 2-wire transmitters installed in the hazardous area. The 5106A signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.

Features and Benefits


• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
• DIN Rail mounting (vertically or horizontally)

What is HART Protocol?


The HART protocol is a low speed, digital communications scheme that is carried on a 4 to 20 mA current signal. As 4 to 20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot. Devices that communicate via HART are popular in many industries.

relaterade länkar