Phoenix Contact MINI MCR Series Signal Conditioner, RTD, Thermocouple Input, Relay Output, 24V dc Supply, ATEX
- RS-artikelnummer:
- 134-8687
- Tillv. art.nr:
- 2905633
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
2 691,12 kr
(exkl. moms)
3 363,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 691,12 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8687
- Tillv. art.nr:
- 2905633
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Limit Value Switch | |
| Input Signal Type | RTD, Thermocouple | |
| Output Signal Type | Relay | |
| Input Range | 0 → 4000 Ω | |
| Output Range | 250 V ac, 100 mA → 6 A, 240V dc | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Minimum Operating Temperature | -40°C | |
| Termination | Push-In | |
| Maximum Operating Temperature | +70°C | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Limit Value Switch | ||
Input Signal Type RTD, Thermocouple | ||
Output Signal Type Relay | ||
Input Range 0 → 4000 Ω | ||
Output Range 250 V ac, 100 mA → 6 A, 240V dc | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Minimum Operating Temperature -40°C | ||
Termination Push-In | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
MINI MCR - Limit Value Switches
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection.
Power supply possible via the foot element (T-connector)
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
relaterade länkar
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input, ATEX
- Phoenix Contact MINI MCR-2-CVCS-PT Series Signal Conditioner, ATEX
- Phoenix Contact MINI MCR-2-UI-REL-PT Series Signal Conditioner, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply