Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply, ATEX
- RS-artikelnummer:
- 134-8672
- Tillv. art.nr:
- 2901995
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
1 984,12 kr
(exkl. moms)
2 480,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 984,12 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8672
- Tillv. art.nr:
- 2901995
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Loop Powered Isolator | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20 mA, 4 → 20mA | |
| Output Range | 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | 9.6 → 30V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Termination | Push-In | |
| Maximum Operating Temperature | +70°C | |
| Number of Channels | 1 | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CCC, CE, cUL, CULus, EAC, EN 61000-6-2, EN 61000-6-4, UL, UL | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Loop Powered Isolator | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20 mA, 4 → 20mA | ||
Output Range 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 9.6 → 30V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Termination Push-In | ||
Maximum Operating Temperature +70°C | ||
Number of Channels 1 | ||
Minimum Operating Temperature -40°C | ||
Standards Met CCC, CE, cUL, CULus, EAC, EN 61000-6-2, EN 61000-6-4, UL, UL | ||
- COO (Country of Origin):
- DE
MINI MCR - Loop-powered Isolators
MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power.
Spring-cage connection
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Phoenix Contact Signal Conditioner, 9.6 to 30V DC - MINI MCR-2-I-I-ILP-PT - 2901995
This signal conditioner from Phoenix Contact provides interference-free signal transmission. As a passive isolator, it doesnt require its own power source, and it ensures safe isolation from field to network without auxiliary power for convenient use. The device has a single-channel input that can provide isolation to two separate channels at the same time, making it a versatile choice.
The device is designed for use with limit value switches from the MINI MCR series, making it simple to set up a complete switching system. An IP20 (ingress protection) rating means it's touchproof to protect you from active electrical currents. Its light weight of 52.2g makes it simple to install and adjust, and its slim dimensions of 110.5 (height) x 6.2 (width) x 120.5mm (depth) mean it slots easily into a compatible terminal on your DIN rail.
The device is designed for use with limit value switches from the MINI MCR series, making it simple to set up a complete switching system. An IP20 (ingress protection) rating means it's touchproof to protect you from active electrical currents. Its light weight of 52.2g makes it simple to install and adjust, and its slim dimensions of 110.5 (height) x 6.2 (width) x 120.5mm (depth) mean it slots easily into a compatible terminal on your DIN rail.
Features & Benefits
• ATEX hazardous area certification for use in potentially explosive environments
• Push-in connection method for simple and secure installation
• Wide operating temperature range of -40°C to +70°C for use in extreme conditions
• Maximum transmission error of 0.1% of the final value for consistently precise readings
• Push-in connection method for simple and secure installation
• Wide operating temperature range of -40°C to +70°C for use in extreme conditions
• Maximum transmission error of 0.1% of the final value for consistently precise readings
relaterade länkar
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output, 9.6 → 30V
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output, 9.6 → 30V dc Supply