Siemens 3RS7002 Series Signal Conditioner, Current Input, Current Output, 24V ac/dc Supply
- RS-artikelnummer:
- 134-8033
- Tillv. art.nr:
- 3RS7002-1DE00
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
2 352,90 kr
(exkl. moms)
2 941,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 352,90 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8033
- Tillv. art.nr:
- 3RS7002-1DE00
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Module Type | Isolation Amplifier | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20mA | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 24V ac/dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -25 → +60°C | |
| Series | 3RS7002 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Termination | Screw | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Module Type Isolation Amplifier | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20mA | ||
Output Range 4 → 20mA | ||
Supply Voltage 24V ac/dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -25 → +60°C | ||
Series 3RS7002 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Termination Screw | ||
- COO (Country of Origin):
- DE
SIRIUS 3RS70 Signal Converter
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Features and Benefits
- Narrow width
- Easy to set universal converters
- Converters with frequency output
- All ranges are fully calibrated
- Integrated manual/automatic switch with a setpoint generator
- Outputs are short circuit proof
- Up to 30 V - protected against damage caused by wiring errors
relaterade länkar
- Siemens 3RS7002 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Siemens 3RS7002 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Siemens 3RS7000 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Phoenix Contact 3RS7002 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 3RS7002 Series Signal Conditioner Voltage Output, 19.2 → 30V dc Supply
- GIC Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- WAGO Signal Conditioner Voltage Input Voltage Output, 24V dc Supply