Phoenix Contact MINI MCR Series Power Block, Current Input, Push Pull Output, 9.6 → 30V dc Supply, ATEX

Antal (1 enhet)*

1 154,73 kr

(exkl. moms)

1 443,41 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 154,73 kr

*vägledande pris

RS-artikelnummer:
535-899
Tillv. art.nr:
2902067
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Power Terminal Block

Input Signal Type

Current

Output Signal Type

Push Pull

Input Range

3.2A

Output Range

9.6 → 29.7V dc

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Series

MINI MCR

COO (Country of Origin):
DE
The Phoenix Contact power terminal block is engineered to facilitate a reliable supply voltage delivery to DIN rail connectors. With its innovative plug-in connection technology, this product is tailored for efficient performance and enhanced monitoring capabilities. Designed for redundancy, it supports dual voltage inputs, allowing for a diode-decoupled power supply of up to 3.2 A, making it an ideal solution for critical applications. This model incorporates state-of-the-art features such as monitoring functionalities when used with compatible fault monitoring modules, ensuring continuous operation and safety. Furthermore, it supports NFC communication, which adds another layer of convenience and modernity to its operations. Its versatility allows for various configurations, catering to a wide range of industrial needs while maintaining high environmental and safety standards.

Plug-in connection technology simplifies the setup process
Dual voltage inputs promote a reliable and redundant power supply
Integrated monitoring capabilities enhance operational safety
NFC communication support allows for seamless connectivity
Wide temperature operating range ensures functionality in diverse environments
Compact dimensions facilitate easy installation within constricted spaces
Compliance with CE and ATEX standards ensures adherence to essential safety regulations

relaterade länkar