Phoenix Contact IOA Series Analogue Converter, Digital Input, Analogue Output, 30V Supply, ATEX, IECEx

Antal (1 enhet)*

742,38 kr

(exkl. moms)

927,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +742,38 kr

*vägledande pris

RS-artikelnummer:
521-340
Tillv. art.nr:
1145061
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Digital to Analogue Converter

Input Signal Type

Digital

Output Signal Type

Analogue

Supply Voltage

30V

Hazardous Area Certification

ATEX, IECEx

Series

IOA

COO (Country of Origin):
US
The Phoenix Contact Converter represents a significant advancement in digital to analogue technology, designed specifically for use with VIP I/O Marshalling base elements. This compact interface module converts four digital input signals into a single condition proportional analogue output of 4 to 20 mA, thereby optimising I/O channel usage and enhancing system efficiency. The thoughtful design enables quick installation on the corresponding base element via a plug in contact, making it suitable for zone 2 installations with ’ec’ type protection. This product is engineered to provide reliable performance in harsh environments, ideal for demanding industrial applications that require secure and efficient data conversion.

Designed for easy integration in various industrial setups
Robust construction for reliable operation in harsh conditions
Permits installation in Zone 2 environments which ensuring compliance with safety regulations
Delivers output proportional to input switching states for precise control
Utilises advanced technology for accurate signal processing

relaterade länkar