ABB MINI MCR-SL-F-UI-SP-NC Series Signal Conditioner

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
460-409
Tillv. art.nr:
1SNA684252R0200
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +60°C

Series

MINI MCR-SL-F-UI-SP-NC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

RoHS-status: Inte relevant

COO (Country of Origin):
FR

ILPH RS232/485 to Ethernet Converter


This product offers smart gateway between ethernet and serial protocols. Additional features to speed up your Modbus Communication or exchange data easily in a network without the need for any Modbus master intervention.

Moreover, there is no need for additional software to run the product. The only set up you need to perform is the IP address, making installation very simple and fast, thereby offering relevant savings on commissioning and starting-up.

3 available modes:


Modbus\TCP to Modbus RTU conversion (Up to 2 Modbus\TCP® Masters)
Transparent Client or Server mode
SMTP mode (mail send)

Features:


Ethernet data transfer rate: 10/100Mbits/s; RJ45 connection
Serial baud rate: 115.2kbits/s
Triple galvanic isolation
Power supply: 10-34Vdc and 10-24Vac
Possible to have a redundant 10-34Vac power supply
Economic, with low consumption
RS232 connection via 9pin D-Sub or screw terminals

Standards

TPC/IP, TELNET, DHCP, FTP