Motrona DM Series Analogue Converter, Current, Voltage Input, Current, Voltage Output, 18 → 30V dc Supply
- RS-artikelnummer:
- 309-359
- Tillv. art.nr:
- DM221
- Tillverkare / varumärke:
- Motrona
Antal (1 enhet)*
3 899,17 kr
(exkl. moms)
4 873,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 899,17 kr |
*vägledande pris
- RS-artikelnummer:
- 309-359
- Tillv. art.nr:
- DM221
- Tillverkare / varumärke:
- Motrona
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
| Brand | Motrona | |
| Module Type | Analogue Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 4 → 20mA | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 18 → 30V dc | |
| Series | DM | |
| Välj alla | ||
|---|---|---|
Brand Motrona | ||
Module Type Analogue Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 4 → 20mA | ||
Output Range 4 → 20mA | ||
Supply Voltage 18 → 30V dc | ||
Series DM | ||
- COO (Country of Origin):
- DE
The Motrona Converter for DMS full bridge sensors DM222 and DM221 are designed for connecting and transmitting data from DMS full bridge sensors. The DM222 supports two independent DMS full bridge sensors and offers two independent analog current/voltage outputs, while the DM221 supports one independent DMS full bridge sensor with one analog current/voltage output. Both models feature four HTL inputs for triggering different states and four HTL outputs for displaying states. Sensor data transmission is facilitated through RS-485, ensuring reliable communication.
Programming by USB
Supply 18 to 30 VDC
Supply 18 to 30 VDC
relaterade länkar
- Motrona DM Series Analogue Converter Voltage Input Voltage Output, 18 → 30V dc Supply
- Motrona IP Series Signal Converter Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply
- Motrona UZ Series Signal Converter Voltage Input 12 → 30V dc Supply
- Motrona Signal Converter, 18 → 30V Supply
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- Motrona IV Series Signal Converter RS-422 Analogue Output, 18 → 30V dc Supply