ifm electronic DN Series Switching Amplifier, NPN, PNP Input, Relay Output, 110 → 240V ac Supply
- RS-artikelnummer:
- 101-226
- Tillv. art.nr:
- DN0220
- Tillverkare / varumärke:
- ifm electronic
Antal (1 enhet)*
2 113,76 kr
(exkl. moms)
2 642,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 113,76 kr |
*vägledande pris
- RS-artikelnummer:
- 101-226
- Tillv. art.nr:
- DN0220
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Module Type | Amplifier | |
| Input Signal Type | NPN, PNP | |
| Output Signal Type | Relay | |
| Supply Voltage | 110 → 240V ac | |
| Series | DN | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Amplifier | ||
Input Signal Type NPN, PNP | ||
Output Signal Type Relay | ||
Supply Voltage 110 → 240V ac | ||
Series DN | ||
- COO (Country of Origin):
- DE
The ifm electronic high-performance switching amplifier is designed for versatile power supply and signal evaluation, ideal for applications that require reliable control and monitoring. With a robust design suitable for DIN rail mounting, it supports a wide range of input voltages, ensuring seamless operation across various environments. The compact unit can handle critical relay outputs, making it perfect for industrial settings where space and efficiency are paramount. Additionally, the thoughtful incorporation of LEDs for operational visibility enhances usability, while the equipments solid insulation ratings ensure safe and efficient functionality.
Reliable switching of high currents or alternating currents
Integrated wide-range power supply for the sensor supply
Particularly space-saving design
Plug-in screw terminals simplify installation
With PNP or NPN control
Integrated wide-range power supply for the sensor supply
Particularly space-saving design
Plug-in screw terminals simplify installation
With PNP or NPN control
relaterade länkar
- ifm electronic TP Series Signal Conditioner PNP Input 18 → 32V dc Supply
- RS PRO Plastic Fibre Optic Sensor 35 mm 200 mm 0.8 → 0.9
- Banner Plastic Fibre Amplifier IP67, 10 → 30 V dc
- Burkert Solenoid Valve 058422 NC DN 15 to DN 50 DN15 to DN50
- ifm electronic LI5 Series Level Sensor PNP Output PP Body
- ifm electronic Float Level Sensors PNP Output Stainless Steel Body
- ifm electronic LR2 Series Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMC Series Level Sensor PNP Output Stainless Steel Body