Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy
- RS-artikelnummer:
- 262-9143
- Tillv. art.nr:
- CSM2F-8536-L050J20
- Tillverkare / varumärke:
- Bourns
Antal (1 låda med 112 enheter)*
37 195,088 kr
(exkl. moms)
46 493,888 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 672 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 112 + | 332,099 kr | 37 195,09 kr |
*vägledande pris
- RS-artikelnummer:
- 262-9143
- Tillv. art.nr:
- CSM2F-8536-L050J20
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Maximum Current | 1 kA | |
| Voltage Output | 50mV | |
| Shunt Type | Plate | |
| Accuracy | 0.05 | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Maximum Current 1 kA | ||
Voltage Output 50mV | ||
Shunt Type Plate | ||
Accuracy 0.05 | ||
- COO (Country of Origin):
- CR
The Bourns CSM2F-8536 series High power shunt resistor comes with sense pins and bare copper terminals. It can be used in different types of applications such as battery management systems, current sensing for hybrid and electric vehicles, current sensing in bus bars, current sensing in welding equipment, etc. The shunt offers a resistance of 50 μΩ and has a resistance tolerance of ±5 %. The operating temperature ranges from -40 °C to +170 °C and the temperature coefficient of resistance is ±100 ppm/°C. It is a AEC-Q200 and RoHS compliant product.
Up to 50 W permanent power
Excellent long-term stability
High pulse power rating
Maximum fastening torque of 25 Nm
Excellent long-term stability
High pulse power rating
Maximum fastening torque of 25 Nm
Relaterade länkar
- Bourns Plate Shunt 50mV Output, 0.05 Accuracy
- Bourns Plate Shunt 35mV Output, 0.05 Accuracy
- Bourns Plate Shunt 42mV Output, 0.05 Accuracy
- Bourns Plate Shunt 50mV Output, 5 % Accuracy
- Bourns Plate Shunt 60mV Output, 0.05 Accuracy
- Bourns Plate Shunt 42.4mV Output, 5 % Accuracy
- Bourns Plate Shunt 60mV Output, 5 % Accuracy
- Murata Power Solutions Brass-Ended Shunt 50mV Output, ±0.25 % Accuracy